Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D227X0004P2T Surface Mount Tantalum Capacitor, 220 µF, 4 V, 1005 [2512 Metric], ± 20%, 3 ohm, P](https://www.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Newark Part No.61M2227
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.500 |
| 4000+ | $1.360 |
| 6000+ | $1.310 |
| 10000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Newark Part No.61M2227
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current122mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 298D series SMD MICROTAN® Tantalum Capacitor with lead-frameless moulded case. This Capacitor is available in K, M, S, R, P, Q, A and B case sizes and in 100% tin (Sn), gold (Au) terminations.
- Small sizes include 0603 and 0402 footprint
- L-shaped face-down terminations
- 0.33 to 330μF Capacitance range
- 2.5 to 50V Voltage range
- Halogen-free, Green product
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
3ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
122mA
Product Width
1.5mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 298D227X0004P2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
