Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D106X06R3M2T Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, 5 ohm, M](https://www.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D106X06R3M2TCopy
Newark Part No.85R4822
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D106X06R3M2TCopy
Newark Part No.85R4822
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current71mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Operating Temperature Min-55°C
Product RangeMICROTAN 298D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Product Range
MICROTAN 298D Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
71mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
