Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D105X9016M2T Surface Mount Tantalum Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, 12 ohm, M](https://www.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D105X9016M2TCopy
Newark Part No.69AC4013
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.367 |
| 6000+ | $0.354 |
| 10000+ | $0.346 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D105X9016M2TCopy
Newark Part No.69AC4013
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR12ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current45mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Operating Temperature Min-55°C
Product RangeMICROTAN 298D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
12ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Product Range
MICROTAN 298D Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
M
Ripple Current
45mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 298D105X9016M2T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
