Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D686X96R3D2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D686X96R3D2TE3Copy
Newark Part No.09K6853
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 5000+ | $0.636 |
| 10000+ | $0.588 |
| 20000+ | $0.548 |
| 30000+ | $0.511 |
| 50000+ | $0.489 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$325.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D686X96R3D2TE3Copy
Newark Part No.09K6853
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.7ohm
Capacitance Tolerance± 10%
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeD
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Product Width
4.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
0.7ohm
Product Length
7.3mm
Manufacturer Size Code
D
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 293D686X96R3D2TE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
