Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D686X96R3B2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 1.8 ohm, B](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D686X96R3B2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel09K6849
Cut Tape19P2410
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.347 | $694.00 |
| Total Price | $694.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.347 |
| 16000+ | $0.340 |
| 24000+ | $0.333 |
| 40000+ | $0.326 |
| 80000+ | $0.319 |
| 200000+ | $0.312 |
| 400000+ | $0.305 |
| 800000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.349 |
| 6000+ | $0.347 |
| 10000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D686X96R3B2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel09K6849
Cut Tape19P2410
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current220mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
220mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
