Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH4656
Re-Reel62M2510RL
Cut Tape62M2510
Product RangeTANTAMOUNT 293D Series
Your Part Number
6,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.221 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 25+ | $0.327 |
| 100+ | $0.232 |
| 250+ | $0.227 |
| 500+ | $0.221 |
| 1000+ | $0.217 |
| 2500+ | $0.212 |
| 5000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.221 |
| 6000+ | $0.217 |
| 10000+ | $0.212 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH4656
Re-Reel62M2510RL
Cut Tape62M2510
Product RangeTANTAMOUNT 293D Series
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current170mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
170mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 293D475X9016B2TE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
