Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D336X9020C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 20 V, 2312 [6032 Metric], ± 10%, 1 ohm, C](https://www.newark.com/productimages/standard/en_US/37AJ7792-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D336X9020C2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel09K6440
Re-Reel66AJ2020RL
Cut Tape66AJ2020
Product RangeTANTAMOUNT 293D Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.813 |
| 100+ | $0.587 |
| 250+ | $0.540 |
| 500+ | $0.529 |
| 1000+ | $0.518 |
| 2500+ | $0.508 |
| 5000+ | $0.497 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.577 |
| 1000+ | $0.549 |
| 1500+ | $0.535 |
| 2500+ | $0.520 |
| 5000+ | $0.502 |
| 12500+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D336X9020C2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel09K6440
Re-Reel66AJ2020RL
Cut Tape66AJ2020
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current330mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
330mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
