Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D336X9016D2TE3 Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.newark.com/productimages/standard/en_US/47R4663-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D336X9016D2TE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH8388
Re-Reel47R4663RL
Cut Tape47R4663
Product RangeTANTAMOUNT 293D Series
Your Part Number
1,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.942 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
| 25+ | $0.502 |
| 100+ | $0.463 |
| 250+ | $0.435 |
| 500+ | $0.407 |
| 1000+ | $0.406 |
| 2500+ | $0.405 |
| 5000+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.475 |
| 1500+ | $0.466 |
| 2500+ | $0.456 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D336X9016D2TE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH8388
Re-Reel47R4663RL
Cut Tape47R4663
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current460mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
460mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D336X9016D2TE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
