Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D156X9035D2TE3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 69AH4634 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $0.741 |
| 1000+ | $0.705 |
| 1500+ | $0.694 |
| 2500+ | $0.683 |
| 5000+ | $0.671 |
| 12500+ | $0.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$370.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D156X9035D2TE3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 69AH4634 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 15µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.7ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 460mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.7ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 460mA |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 293D156X9035D2TE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
