Print Page
293D155X9035B2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1.5 µF, 35 V, 1411 [3528 Metric], ± 10%, 4.2 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D155X9035B2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1.5 µF, 35 V, 1411 [3528 Metric], ± 10%, 4.2 ohm, B](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D155X9035B2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel65K2824RL
Cut Tape65K2824
Product RangeTANTAMOUNT 293D Series
Your Part Number
13,604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 25+ | $0.381 |
| 100+ | $0.349 |
| 250+ | $0.329 |
| 500+ | $0.308 |
| 1000+ | $0.295 |
| 2500+ | $0.258 |
| 5000+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D155X9035B2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel65K2824RL
Cut Tape65K2824
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR4.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current140mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
140mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D155X9035B2TE3
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
