Print Page
293D127X96R3D2TE3
Surface Mount Tantalum Capacitor, 120 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D127X96R3D2TE3 Surface Mount Tantalum Capacitor, 120 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.newark.com/productimages/standard/en_US/37AJ7792-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D127X96R3D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel82X7459 Re-Reel37AJ7773RL Cut Tape37AJ7773 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $0.956 |
| 100+ | $0.698 |
| 250+ | $0.647 |
| 500+ | $0.595 |
| 1000+ | $0.583 |
| 5000+ | $0.571 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.595 |
| 1000+ | $0.583 |
| 1500+ | $0.571 |
| 2500+ | $0.559 |
| 5000+ | $0.547 |
| 12500+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D127X96R3D2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel82X7459 Re-Reel37AJ7773RL Cut Tape37AJ7773 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 120µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.7ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 460mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
| Capacitance | 120µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.7ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 293D Series |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 460mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
