Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D107X96R3C2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH4632
Re-Reel33AC1131RL
Cut Tape33AC1131
Product RangeTANTAMOUNT 293D Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.603 | $0.00 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 25+ | $0.596 |
| 100+ | $0.440 |
| 250+ | $0.431 |
| 500+ | $0.422 |
| 1000+ | $0.414 |
| 5000+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.603 |
| 5000+ | $0.591 |
| 10000+ | $0.552 |
| 20000+ | $0.520 |
| 30000+ | $0.490 |
| 50000+ | $0.472 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D107X96R3C2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH4632
Re-Reel33AC1131RL
Cut Tape33AC1131
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current370mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
370mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D107X96R3C2TE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
