Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D107X9016E2TE3. Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, E](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D107X9016E2TE3.Copy
Newark Part No.28AC8385
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $0.418 |
| 1200+ | $0.410 |
| 2000+ | $0.384 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$167.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D107X9016E2TE3.Copy
Newark Part No.28AC8385
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current520mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
520mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 293D107X9016E2TE3.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
