Print Page
293D106X9025C2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X9025C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, C](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X9025C2TE3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel27X7904
Re-Reel09K5852RL
Cut Tape09K5852
Product RangeTANTAMOUNT 293D Series
Your Part Number
99 In Stock
5,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.754 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 25+ | $0.492 |
| 100+ | $0.356 |
| 250+ | $0.349 |
| 500+ | $0.342 |
| 1000+ | $0.335 |
| 2500+ | $0.328 |
| 5000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.334 |
| 5000+ | $0.327 |
| 10000+ | $0.306 |
| 20000+ | $0.288 |
| 30000+ | $0.271 |
| 50000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X9025C2TE3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel27X7904
Re-Reel09K5852RL
Cut Tape09K5852
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current270mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
270mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D106X9025C2TE3
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
