Print Page
293D106X9016A2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X9016A2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D106X9016A2TE3Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel27X7902 Re-Reel09K5840RL Cut Tape09K5840 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
6,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.764 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 25+ | $0.483 |
| 100+ | $0.340 |
| 250+ | $0.312 |
| 500+ | $0.283 |
| 1000+ | $0.266 |
| 2500+ | $0.261 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.243 |
| 4000+ | $0.238 |
| 6000+ | $0.223 |
| 10000+ | $0.210 |
| 20000+ | $0.198 |
| 50000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D106X9016A2TE3Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel27X7902 Re-Reel09K5840RL Cut Tape09K5840 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 3ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 160mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 3ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | 160mA |
| Product Width | 1.6mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 293D106X9016A2TE3
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
