Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D106X5016C2TE3. Surface Mount Tantalum Capacitor, 10 µF, 16 V, 2312 [6032 Metric], ± 5%, 1.8 ohm, C](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D106X5016C2TE3.Copy
Newark Part No.15AC1560
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.309 |
| 1500+ | $0.303 |
| 2500+ | $0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$154.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X5016C2TE3.Copy
Newark Part No.15AC1560
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
ESR1.8ohm
Capacitance Tolerance± 5%
Product Length6mm
Product Width3.2mm
Manufacturer Size CodeC
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 5%
Product Width
3.2mm
Product Height
2.5mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
ESR
1.8ohm
Product Length
6mm
Manufacturer Size Code
C
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D106X5016C2TE3.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
