Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D105X9020A2WE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel09K5765
Re-Reel58AC5291RL
Cut Tape58AC5291
Product RangeTANTAMOUNT 293D Series
Your Part Number
2,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.367 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.367 |
| 30+ | $0.329 |
| 100+ | $0.291 |
| 250+ | $0.278 |
| 500+ | $0.265 |
| 1000+ | $0.225 |
| 2500+ | $0.186 |
| 5000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.215 |
| 27000+ | $0.210 |
| 45000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X9020A2WE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel09K5765
Re-Reel58AC5291RL
Cut Tape58AC5291
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR8.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current90mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
8.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
90mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 293D105X9020A2WE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
