Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D105X0025A2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 25 V, 1206 [3216 Metric], ± 20%, 7.6 ohm, A](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D105X0025A2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel65K2797
Cut Tape09K5744
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.159 | $318.00 |
| Total Price | $318.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 4000+ | $0.156 |
| 6000+ | $0.153 |
| 10000+ | $0.149 |
| 20000+ | $0.146 |
| 50000+ | $0.143 |
| 100000+ | $0.140 |
| 200000+ | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 6000+ | $0.156 |
| 10000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D105X0025A2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel65K2797
Cut Tape09K5744
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR7.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current100mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
7.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
100mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D105X0025A2TE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
