Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D105X0016A2TE3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel69AH4619 Re-Reel40Y2996RL Cut Tape40Y2996 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.462 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.462 |
| 10+ | $0.223 |
| 15+ | $0.218 |
| 25+ | $0.213 |
| 50+ | $0.208 |
| 125+ | $0.203 |
| 250+ | $0.186 |
| 500+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.208 |
| 4000+ | $0.204 |
| 6000+ | $0.200 |
| 10000+ | $0.196 |
| 20000+ | $0.191 |
| 50000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D105X0016A2TE3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel69AH4619 Re-Reel40Y2996RL Cut Tape40Y2996 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 9.3ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 90mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 9.3ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A |
| Ripple Current | 90mA |
| Product Width | 1.6mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 293D105X0016A2TE3
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
