Print Page
296 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.200 |
| 5+ | $136.100 |
| 10+ | $124.990 |
| 25+ | $117.200 |
| 50+ | $111.680 |
| 100+ | $106.460 |
Price for:Each
Minimum: 1
Multiple: 1
$147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
26 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

