Print Page
244 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $59.040 |
| 5+ | $57.990 |
| 10+ | $49.880 |
| 25+ | $46.770 |
| 50+ | $46.140 |
| 100+ | $45.220 |
Price for:Each
Minimum: 1
Multiple: 1
$59.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No21-A-11Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08F898
Product Range21 Series
Also Known As021P-1-11 21-1-11
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome Finish with Black Markings
Product Range21 Series
SVHCLead (25-Jun-2020)
Product Overview
The 21-A-11 is a 46.02mm Turn Dial with round vernier scale. It is suitable for 1/4-inch (6.35mm) shaft potentiometers or other rotating devices.
- 1/4 or 1/8" or 6mm metric bore shaft adapter
- Direct to shaft with #4 to 40 hex socket set screw located adjacent to No.75 on graduated dial
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome Finish with Black Markings
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
21 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

