Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No20VLSS10-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07J9348
Product Range20VL Series
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.390 |
| 25+ | $2.220 |
| 50+ | $2.050 |
| 100+ | $1.950 |
| 500+ | $1.860 |
| 1000+ | $1.790 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No20VLSS10-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07J9348
Product Range20VL Series
Technical Datasheet
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX2
Voltage Rating X400V
Voltage Rating Y-
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Product Range20VL Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 20VL series AC line rated ceramic Suppression Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.025-inch (0.64mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.250-inch (6.4mm). It is suitable for X2 according to IEC 60384-14.3, across-the-line and RFI filtering applications.
- Flame-retardant epoxy resin coating
- High reliability
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
0.01µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Through Hole
Product Range
20VL Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
6.4mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
