Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No20VLP10-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC4799
Product Range20VL Series
Your Part Number
1,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 5+ | $12.450 |
| 10+ | $11.430 |
| 25+ | $10.790 |
| 100+ | $10.150 |
| 500+ | $9.840 |
| 1000+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No20VLP10-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC4799
Product Range20VL Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Voltage Rating X400V
Voltage Rating Y-
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Range20VL Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Through Hole
Product Range
20VL Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 20VLP10-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
