Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No20110D1X223K5P
Newark Part No.07J8178
Product RangeCS201 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 400+ | $11.380 |
| 800+ | $11.030 |
| 1600+ | $10.690 |
| 2400+ | $10.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$1,197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No20110D1X223K5P
Newark Part No.07J8178
Product RangeCS201 Series
Technical Datasheet
Capacitance0.022µF
Capacitor Case / PackageSIP
Voltage(DC)50V
No. of Capacitors9Capacitors
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Dielectric CharacteristicX7R
Product Length25.4mm
Product Width3.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCS201 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Mounting
Through Hole
Product Length
25.4mm
Operating Temperature Min
-55°C
Product Range
CS201 Series
SVHC
To Be Advised
Capacitor Case / Package
SIP
No. of Capacitors
9Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
3.43mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for 20110D1X223K5P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate