Print Page
12,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 50+ | $1.850 |
| 100+ | $1.670 |
| 250+ | $1.520 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5625-TAPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AC4045RL
Cut Tape60AC4045
Product Range1N5625
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range1N5625
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
1N5625
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

