Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N5233B-TAP
Newark Part No.18M3536
Your Part Number
Technical Datasheet
2,597 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.225 | $0.006 |
| 25+ | $0.197 | $0.006 |
| 100+ | $0.175 | $0.006 |
| 250+ | $0.108 | $0.006 |
| 500+ | $0.088 | $0.006 |
| 1000+ | $0.075 | $0.006 |
| 2500+ | $0.060 | $0.006 |
| 5000+ | $0.048 | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 1N5233B-TAP
1 Product Found
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability