Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5226B-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel55R1254
Full Reel82AC0821
Re-Reel18M3527RL
Cut Tape18M3527
Your Part Number
218 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.323 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 50+ | $0.205 |
| 100+ | $0.158 |
| 250+ | $0.148 |
| 500+ | $0.139 |
| 1000+ | $0.131 |
| 2500+ | $0.124 |
| 5000+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.022 |
| 30000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5226B-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel55R1254
Full Reel82AC0821
Re-Reel18M3527RL
Cut Tape18M3527
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5226B-TR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
