Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5061GP-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78K2417
Cut Tape05W7037
Product RangeSUPERECTIFIER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.818 | $6,544.00 |
| Total Price | $6,544.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.818 |
| 16000+ | $0.802 |
| 24000+ | $0.785 |
| 40000+ | $0.769 |
| 80000+ | $0.753 |
| 200000+ | $0.736 |
| 400000+ | $0.720 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.665 |
| 16000+ | $0.616 |
| 24000+ | $0.604 |
| 40000+ | $0.591 |
| 80000+ | $0.579 |
| 200000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5061GP-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78K2417
Cut Tape05W7037
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
50A
Diode Case Style
DO-204AC
Product Range
SUPERECTIFIER Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1N5061GP-E3/54
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
