Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4753A-TAPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel28X7134
Re-Reel18M3516RL
Cut Tape18M3516
Your Part Number
665 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.416 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 50+ | $0.292 |
| 100+ | $0.190 |
| 250+ | $0.176 |
| 500+ | $0.116 |
| 1000+ | $0.103 |
| 2500+ | $0.092 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.165 |
| 75000+ | $0.162 |
| 125000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4753A-TAPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel28X7134
Re-Reel18M3516RL
Cut Tape18M3516
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1N4753A-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating.
- 1.2V at 200mA Maximum forward voltage
- 5μA at 27.4V Reverse leakage current
- 125mA Surge current
- 25mA Regulator current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4753A-TAP
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
