Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4742A-TAPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AJ0903
Product Range1N47xxA Series
Your Part Number
25,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.322 |
| 10+ | $0.197 |
| 25+ | $0.169 |
| 50+ | $0.141 |
| 100+ | $0.117 |
| 500+ | $0.102 |
| 1000+ | $0.094 |
| 2500+ | $0.082 |
Price for:Each
Minimum: 5
Multiple: 5
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4742A-TAPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AJ0903
Product Range1N47xxA Series
Zener Voltage Nom12V
Power Dissipation1.3W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
1N47xxA Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N4742A-TAP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
