Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.193 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$4,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1N4728A-TR is a 2-pin 3.3V planar silicon power Zener Diode for use in stabilizing and clipping circuits with high power rating. It offers thermal equilibrium VZ specification, single construction and 260°C/10 s at terminals soldering conditions.
- UL94V-0 Flammability rating
- ±5% Voltage tolerance
Applications
Power Management, Automation & Process Control
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4728A-TR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
