Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-08Copy
Manufacturer Standard Lead Time94 weeks
Newark Part No.
Full Reel06AC6721
Re-Reel06AC6720RL
Cut Tape06AC6720
Your Part Number
52,843 In Stock
909,632 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.377 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 50+ | $0.169 |
| 100+ | $0.149 |
| 250+ | $0.131 |
| 500+ | $0.112 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.060 |
| 30000+ | $0.058 |
| 45000+ | $0.057 |
| 75000+ | $0.056 |
| 150000+ | $0.055 |
| 375000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148WS-E3-08Copy
Manufacturer Standard Lead Time94 weeks
Newark Part No.
Full Reel06AC6721
Re-Reel06AC6720RL
Cut Tape06AC6720
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for 1N4148WS-E3-08
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
