Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4148-TAPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AC4032 |
| Your Part Number | |
| Technical Datasheet |
107,192 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.118 |
| 15+ | $0.115 |
| 25+ | $0.111 |
| 50+ | $0.108 |
| 125+ | $0.104 |
| 250+ | $0.091 |
| 500+ | $0.078 |
Price for:Each
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N4148-TAPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AC4032 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 8ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-35 (DO-204AH) |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 150mA |
| Reverse Recovery Time | 8ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 2A |
| Diode Case Style | DO-35 (DO-204AH) |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Alternatives for 1N4148-TAP
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
