Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4007GPE-E3/54
Newark Part No.60AC4031
Product RangeSUPERECTIFIER
Your Part Number
1,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.440 |
| 25+ | $0.419 |
| 50+ | $0.398 |
| 100+ | $0.377 |
| 500+ | $0.304 |
| 1000+ | $0.260 |
Price for:Each
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4007GPE-E3/54
Newark Part No.60AC4031
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
