Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4004-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K2127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 27000+ | $0.128 |
| 54000+ | $0.125 |
| 81000+ | $0.123 |
| 135000+ | $0.120 |
| 270000+ | $0.118 |
| 675000+ | $0.115 |
| 1350000+ | $0.113 |
| 2700000+ | $0.110 |
Price for:Each (Cut from Ammo Pack)
Minimum: 27000
Multiple: 27000
$3,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4004-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K2127
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The 1N4004-E3/73 is a general-purpose Plastic Rectifier with moulded epoxy body case and matte tin-plated leads. It is suitable for used in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1N4004-E3/73
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
