Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N4001E-E3/73
Newark Part No.18X0082
Your Part Number
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4001E-E3/73
Newark Part No.18X0082
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead
Average Forward Current
1A
Forward Voltage Max
1.1V
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Technical Docs (2)
Alternatives for 1N4001E-E3/73
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate