Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D475X9035CYV1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30C8923
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.570 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 500
Multiple: 500
$785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D475X9035CYV1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30C8923
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing3.18mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height9.14mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
3.18mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
5.5mm
Product Height
9.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
