Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No199D335X9016A1V1E3
Newark Part No.15P7062
Product RangeTANTALEX 199D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.733 |
| 2500+ | $0.686 |
Price for:Each
Minimum: 1000
Multiple: 1000
$733.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D335X9016A1V1E3
Newark Part No.15P7062
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR-
Product Diameter4.4mm
Product Length-
Product Height7.11mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Ripple Current
-
ESR
-
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Diameter
4.4mm
Product Height
7.11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate