Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D106X9020CYV1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30C8846
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1000+ | $1.480 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 500
Multiple: 500
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D106X9020CYV1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30C8846
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing3.18mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
ESR-
Product Length-
Product Height9.14mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
Lead Spacing
3.18mm
Ripple Current
-
Product Diameter
5.5mm
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Radial Leaded
ESR
-
Product Height
9.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D106X9020CYV1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
