Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D106X9020C1V1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.39M3444
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.100 |
| 25+ | $1.970 |
| 50+ | $1.830 |
| 100+ | $1.740 |
| 500+ | $1.730 |
| 1000+ | $1.620 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D106X9020C1V1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.39M3444
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height9.14mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
5.5mm
Product Height
9.14mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D106X9020C1V1E3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
