Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D105X9025A2B1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.15P6422
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.330 |
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D105X9025A2B1E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.15P6422
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.4mm
Product Length-
Product Height7.11mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.4mm
Product Height
7.11mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 199D105X9025A2B1E3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
