Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No162-11103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M1765
Product Range162 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $375.500 |
| 5+ | $328.560 |
| 10+ | $321.990 |
| 25+ | $315.420 |
Price for:Each
Minimum: 1
Multiple: 1
$375.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No162-11103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M1765
Product Range162 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range162 Series
Potentiometer MountingPanel Mount
Shaft Diameter2.37mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17.45mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length46.03mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 162-11103 is a Wire-wound Rotary Potentiometer with a molded glass filled thermoset plastic housing and lid. This 162 series ten-turn bushing mount precision potentiometer features non-passivated stainless steel shaft, brass terminals, nickel plated brass bushing and screwdriver slot adjustment. This linear track taper potentiometer comes with nickel plated steel bushing mount hardware and nickel-plated brass panel nut.
- Very easy and accurate adjustment
- Bearing type sleeve
- 100MΩ at 500VDC Minimum insulation resistance
- 1000VRMS Dielectric strength
- -55 to 125°C Temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
17.45mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
46.03mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
162 Series
Shaft Diameter
2.37mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 162-11103
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
