Print Page
813 In Stock
1,740 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.240 |
| 5+ | $72.000 |
| 10+ | $68.760 |
| 25+ | $62.640 |
| 50+ | $57.960 |
| 100+ | $56.880 |
| 250+ | $55.440 |
Price for:Each
Minimum: 1
Multiple: 1
$75.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Transparent Anodize
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
15 Series
Technical Docs (2)
Alternatives for 15A11B10.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

