Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D225X9020A2GE3
Newark Part No.75M1107
Product RangeTANTALEX 150D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
Price for:Each
Minimum: 500
Multiple: 500
$2,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D225X9020A2GE3
Newark Part No.75M1107
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)20V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
ESR-
Product Length10.72mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
Product Diameter
3.43mm
Product Length
10.72mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D225X9020A2GE3
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate