Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D337X9035T2
Newark Part No.26K2811
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.610 |
| 5+ | $89.380 |
| 10+ | $80.140 |
| 25+ | $77.780 |
| 50+ | $75.400 |
Price for:Each
Minimum: 1
Multiple: 1
$98.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D337X9035T2
Newark Part No.26K2811
Product Range135D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current1.64A
Capacitor Case / Package-
Product Diameter10.31mm
Product Length24.13mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22/25
SVHCTo Be Advised
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
24.13mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
1.64A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
