Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No132-0-0-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1711
Product Range132 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.390 |
| 5+ | $57.970 |
| 10+ | $52.550 |
| 25+ | $49.300 |
| 50+ | $46.040 |
| 100+ | $43.480 |
Price for:Each
Minimum: 1
Multiple: 1
$63.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No132-0-0-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1711
Product Range132 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2.75W
Resistance Tolerance± 3%
Product Range132 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.22mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length42.85mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 132-0-0-102 is a 1kΩ 2.75W 1-turn 1-gang bushing panel-mounting industrial Rotary Potentiometer with molded glass filled thermoplastic housing, non-passivated plated for solderability brass terminals, glass filled thermoset plastic rear lid and non-magnetic stainless steel shaft, screwdriver slot adjustment and linear track taper. This potentiometer is suitable model for all industrial applications. This potentiometer has ±3% resistance tolerance and 352°±2° large electrical angle.
- Continuous mechanical stops
- 500000 Shaft revolutions rotational life
- -55 to 125°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
42.85mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2.75W
Product Range
132 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
