Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No125LS50-RCopy
Newark Part No.65K2770
Product Range125L Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 10+ | $8.230 |
| 25+ | $7.970 |
| 50+ | $7.700 |
| 100+ | $6.420 |
| 250+ | $6.420 |
| 500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No125LS50-RCopy
Newark Part No.65K2770
Product Range125L Series
Technical Datasheet
Capacitance0.05µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y4
Voltage Rating X400V
Voltage Rating Y125V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Range125L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 125LS50-R is a radial leaded AC line rated Ceramic Disc Capacitor for line by-pass and across-the-line applications. The 125L series capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032 inch. The capacitor may be supplied with radial kinked or having a lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0. Ceramic is a commonly used dielectric material that can improve capacitor power dissipation.
- High reliability
- Single-layer AC disc safety
- Compliant with IEC 60384-14 3rd edition
Technical Specifications
Capacitance
0.05µF
Suppression Class
X1 / Y4
Voltage Rating Y
125V
Capacitor Mounting
Through Hole
Product Range
125L Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
