Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No125LD33-R
Newark Part No.69K4347
Product Range125L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.42 |
| 2500+ | $1.31 |
Price for:Each
Minimum: 2000
Multiple: 250
$2,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No125LD33-R
Newark Part No.69K4347
Product Range125L Series
Technical Datasheet
Capacitance3300pF
Product Range125L Series
Capacitance Tolerance± 20%
Voltage Rating X400V
Suppression ClassX1 / Y4
Voltage Rating Y125V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y4
Capacitor Case / Package
Radial Leaded
Lead Spacing
6.4mm
Operating Temperature Max
125°C
Product Range
125L Series
Voltage Rating X
400V
Voltage Rating Y
125V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate