Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D227X9075K2E3
Newark Part No.18M0131
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $96.920 |
| 25+ | $95.450 |
| 50+ | $93.970 |
Price for:Each
Minimum: 20
Multiple: 1
$1,938.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D227X9075K2E3
Newark Part No.18M0131
Product Range109D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
ESR2.2ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Range
109D Series
ESR
2.2ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D227X9075K2E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
