Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE8.2CA-E3/54
Newark Part No.
Full Reel78K1617
Cut Tape05R5969
Product RangeTRANSZORB 1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.977 |
| 2000+ | $0.908 |
| 4000+ | $0.839 |
| 6000+ | $0.817 |
| 10000+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE8.2CA-E3/54
Newark Part No.
Full Reel78K1617
Cut Tape05R5969
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.02V
Clamping Voltage Max12.1V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Operating Temperature Max175°C
SVHCLead
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
7.02V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
7.79V
Operating Temperature Max
175°C
TVS Polarity
Bidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
SVHC
Lead
Technical Docs (2)
Alternatives for 1.5KE8.2CA-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
